
C0805S221K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805S221K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805S221K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805S221K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S221K1RACAUTO |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S221K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23400 € | 2,34 € |
| 50 | 0,17400 € | 8,70 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,12474 € | 62,37 € |
| 1.000 | 0,11518 € | 115,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09950 € | 398,00 € |
| 8.000 | 0,09157 € | 732,56 € |
| 12.000 | 0,08897 € | 1.067,64 € |
| 20.000 | 0,08856 € | 1.771,20 € |
| 28.000 | 0,08609 € | 2.410,52 € |
| 40.000 | 0,08585 € | 3.434,00 € |
| 48.000 | 0,08573 € | 4.115,04 € |
| 96.000 | 0,08311 € | 7.978,56 € |
| 100.000 | 0,08297 € | 8.297,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

