Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S184M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S184M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S184M5RACTU |
Description | CAP CER 0805 180NF 50VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 nF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Height - Seated (Max) 0.045" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S184M5RAC7210 | KEMET | 0 | 399-C0805S184M5RAC7210TR-ND | 0,03404 € | Parametric Equivalent |
| C0805S184M5RACAUTO | KEMET | 0 | 399-C0805S184M5RACAUTOTR-ND | 0,04337 € | Parametric Equivalent |
| C0805S184M5RACAUTO7210 | KEMET | 0 | 399-C0805S184M5RACAUTO7210TR-ND | 0,04064 € | Parametric Equivalent |
| C0805Y184M5RACAUTO | KEMET | 0 | 399-C0805Y184M5RACAUTOTR-ND | 0,04337 € | Parametric Equivalent |
| C0805Y184M5RACAUTO7210 | KEMET | 0 | 399-C0805Y184M5RACAUTO7210TR-ND | 0,04064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03644 € | 182,20 € |
| Unit Price without VAT: | 0,03644 € |
|---|---|
| Unit Price with VAT: | 0,04336 € |


