Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S184M3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S184M3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S184M3RACTU |
Description | CAP CER 0805 180NF 25VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 nF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Height - Seated (Max) 0.045" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S184M3RAC7210 | KEMET | 0 | 399-C0805S184M3RAC7210TR-ND | 0,03351 € | Parametric Equivalent |
| C0805S184M3RACAUTO | KEMET | 0 | 399-C0805S184M3RACAUTOTR-ND | 0,04282 € | Parametric Equivalent |
| C0805S184M3RACAUTO7210 | KEMET | 0 | 399-C0805S184M3RACAUTO7210TR-ND | 0,04012 € | Parametric Equivalent |
| C0805Y184M3RACAUTO | KEMET | 0 | 399-C0805Y184M3RACAUTOTR-ND | 0,04282 € | Parametric Equivalent |
| C0805Y184M3RACAUTO7210 | KEMET | 0 | 399-C0805Y184M3RACAUTO7210TR-ND | 0,04012 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03588 € | 179,40 € |
| Unit Price without VAT: | 0,03588 € |
|---|---|
| Unit Price with VAT: | 0,04270 € |


