Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805S154M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S154M9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805S154M9RACTU |
Description | CAP CER 0805 150NF 6.3VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 nF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Floating Electrode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Height - Seated (Max) 0.045" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805S154M9RAC7210 | KEMET | 0 | 399-C0805S154M9RAC7210TR-ND | 0,03191 € | Parametric Equivalent |
| C0805S154M9RACAUTO | KEMET | 0 | 399-C0805S154M9RACAUTOTR-ND | 0,04117 € | Parametric Equivalent |
| C0805S154M9RACAUTO7210 | KEMET | 0 | 399-C0805S154M9RACAUTO7210TR-ND | 0,03854 € | Parametric Equivalent |
| C0805Y154M9RACAUTO | KEMET | 0 | 399-C0805Y154M9RACAUTOTR-ND | 0,04117 € | Parametric Equivalent |
| C0805Y154M9RACAUTO7210 | KEMET | 0 | 399-C0805Y154M9RACAUTO7210TR-ND | 0,03854 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03420 € | 171,00 € |
| Unit Price without VAT: | 0,03420 € |
|---|---|
| Unit Price with VAT: | 0,04070 € |


