
C0805S152K5RACTU | |
---|---|
DigiKey Part Number | 399-C0805S152K5RACTUTR-ND - Tape & Reel (TR) 399-C0805S152K5RACTUCT-ND - Cut Tape (CT) 399-C0805S152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S152K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,16100 € | 1,61 € |
50 | 0,11760 € | 5,88 € |
100 | 0,10430 € | 10,43 € |
500 | 0,08190 € | 40,95 € |
1.000 | 0,07500 € | 75,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05931 € | 237,24 € |
8.000 | 0,05613 € | 449,04 € |
12.000 | 0,05365 € | 643,80 € |
20.000 | 0,05337 € | 1.067,40 € |
28.000 | 0,05099 € | 1.427,72 € |
40.000 | 0,05083 € | 2.033,20 € |
48.000 | 0,05076 € | 2.436,48 € |
Unit Price without VAT: | 0,27000 € |
---|---|
Unit Price with VAT: | 0,32130 € |