
C0805S103M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805S103M1RACTUTR-ND - Tape & Reel (TR) 399-C0805S103M1RACTUCT-ND - Cut Tape (CT) 399-C0805S103M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S103M1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S103M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 $ | 0,34 $ |
| 10 | 0,20300 $ | 2,03 $ |
| 50 | 0,14840 $ | 7,42 $ |
| 100 | 0,13170 $ | 13,17 $ |
| 500 | 0,10362 $ | 51,81 $ |
| 1.000 | 0,09495 $ | 94,95 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08195 $ | 327,80 $ |
| 8.000 | 0,07713 $ | 617,04 $ |
| 12.000 | 0,07471 $ | 896,52 $ |
| 20.000 | 0,07203 $ | 1.440,60 $ |
| 28.000 | 0,07047 $ | 1.973,16 $ |
| 40.000 | 0,06896 $ | 2.758,40 $ |
| Unit Price without VAT: | 0,34000 $ |
|---|---|
| Unit Price with VAT: | 0,40460 $ |

