0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805S102K5RACAUTO

DigiKey Part Number
399-C0805S102K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805S102K5RACAUTOCT-ND - Cut Tape (CT)
399-C0805S102K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805S102K5RACAUTO
Description
FAILOPENSMD1000PF 50.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805S102K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17500 €1,75 €
500,12840 €6,42 €
1000,11400 €11,40 €
5000,08994 €44,97 €
1.0000,08252 €82,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06561 €262,44 €
8.0000,06239 €499,12 €
12.0000,05989 €718,68 €
20.0000,05959 €1.191,80 €
28.0000,05719 €1.601,32 €
40.0000,05702 €2.280,80 €
48.0000,05694 €2.733,12 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €