
C0805J102K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805J102K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805J102K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805J102K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805J102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805J102K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13500 € | 6,75 € |
| 100 | 0,12020 € | 12,02 € |
| 500 | 0,09504 € | 47,52 € |
| 1.000 | 0,08729 € | 87,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06878 € | 275,12 € |
| 8.000 | 0,06462 € | 516,96 € |
| 12.000 | 0,06434 € | 772,08 € |
| 20.000 | 0,06402 € | 1.280,40 € |
| 28.000 | 0,06026 € | 1.687,28 € |
| 40.000 | 0,06008 € | 2.403,20 € |
| 48.000 | 0,06000 € | 2.880,00 € |
| 96.000 | 0,05970 € | 5.731,20 € |
| 100.000 | 0,05968 € | 5.968,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

