
C0805H271JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805H271JDGACTUTR-ND - Tape & Reel (TR) 399-C0805H271JDGACTUCT-ND - Cut Tape (CT) 399-C0805H271JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H271JDGACTU |
Description | CAP CER 270PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H271JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Voltage, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,50500 € | 15,05 € |
| 50 | 1,33760 € | 66,88 € |
| 100 | 1,24850 € | 124,85 € |
| 500 | 1,09746 € | 548,73 € |
| 1.000 | 1,06986 € | 1.069,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92684 € | 2.317,10 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

