0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F472K2RACTU

DigiKey Part Number
399-C0805F472K2RACTUTR-ND - Tape & Reel (TR)
399-C0805F472K2RACTUCT-ND - Cut Tape (CT)
399-C0805F472K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F472K2RACTU
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F472K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,11200 €1,12 €
500,06880 €3,44 €
1000,06240 €6,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05104 €204,16 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €