
C0805F472K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F472K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F472K1RACTUCT-ND - Cut Tape (CT) 399-C0805F472K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F472K1RACTU |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F472K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08756 € | 43,78 € |
| 1.000 | 0,08022 € | 80,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06923 € | 276,92 € |
| 8.000 | 0,06515 € | 521,20 € |
| 12.000 | 0,06310 € | 757,20 € |
| 20.000 | 0,06084 € | 1.216,80 € |
| 28.000 | 0,05951 € | 1.666,28 € |
| 40.000 | 0,05824 € | 2.329,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

