Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805F334M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F334M9RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F334M9RACTU |
Description | CAP CER 0.33UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F334M9RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F334K4RACTU | KEMET | 0 | 399-C0805F334K4RACTUTR-ND | 0,10260 € | Upgrade |
| C0805F334K8RACTU | KEMET | 0 | 399-C0805F334K8RACTUTR-ND | 0,07599 € | Upgrade |
| C0805F334K9RACTU | KEMET | 0 | 399-C0805F334K9RACTUTR-ND | 0,07599 € | Upgrade |
| C0805F334M8RACTU | KEMET | 0 | 399-C0805F334M8RACTUTR-ND | 0,07599 € | Upgrade |
| C0805X334K4RACTU | KEMET | 0 | 399-C0805X334K4RACTUTR-ND | 0,24076 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07599 € | 303,96 € |
| Unit Price without VAT: | 0,07599 € |
|---|---|
| Unit Price with VAT: | 0,09043 € |




