Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805F334M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F334M5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805F334M5RACTU |
Description | CAP CER 0805 330NF 50VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F334M5RAC7210 | KEMET | 0 | 399-C0805F334M5RAC7210TR-ND | 0,04130 € | Parametric Equivalent |
| C0805F334M5RACAUTO | KEMET | 0 | 399-C0805F334M5RACAUTOTR-ND | 0,05086 € | Parametric Equivalent |
| C0805F334M5RACAUTO7210 | KEMET | 0 | 399-C0805F334M5RACAUTO7210TR-ND | 0,04779 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04406 € | 220,30 € |
| Unit Price without VAT: | 0,04406 € |
|---|---|
| Unit Price with VAT: | 0,05243 € |



