0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F333K5RACTU

DigiKey Part Number
399-C0805F333K5RACTUTR-ND - Tape & Reel (TR)
399-C0805F333K5RACTUCT-ND - Cut Tape (CT)
399-C0805F333K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F333K5RACTU
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F333K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17100 €1,71 €
500,12480 €6,24 €
1000,11090 €11,09 €
5000,08740 €43,70 €
1.0000,07610 €76,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06381 €255,24 €
8.0000,06060 €484,80 €
12.0000,05900 €708,00 €
20.0000,05870 €1.174,00 €
28.0000,05719 €1.601,32 €
40.0000,05702 €2.280,80 €
48.0000,05694 €2.733,12 €
96.0000,05576 €5.352,96 €
100.0000,05565 €5.565,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €