
C0805F223K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6986-2-ND - Tape & Reel (TR) 399-6986-1-ND - Cut Tape (CT) 399-6986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K5RACAUTO |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11230 € | 11,23 € |
| 500 | 0,08848 € | 44,24 € |
| 1.000 | 0,08113 € | 81,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06425 € | 257,00 € |
| 8.000 | 0,06102 € | 488,16 € |
| 12.000 | 0,05895 € | 707,40 € |
| 20.000 | 0,05866 € | 1.173,20 € |
| 28.000 | 0,05670 € | 1.587,60 € |
| 40.000 | 0,05652 € | 2.260,80 € |
| 48.000 | 0,05644 € | 2.709,12 € |
| 96.000 | 0,05616 € | 5.391,36 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

