
C0805F223K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F223K1RACTUTR-ND - Tape & Reel (TR) 399-C0805F223K1RACTUCT-ND - Cut Tape (CT) 399-C0805F223K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RACTU |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X223K1RACTU | KEMET | 869 | 399-C0805X223K1RACTUCT-ND | 0,39000 € | Direct |
| 08051C223KAZ2A | KYOCERA AVX | 467 | 478-KGF21BR72A223KTCT-ND | 0,20000 € | Direct |
| C2012X7R2A223K125AM | TDK | 2.949 | 445-6054-1-ND | 0,18000 € | Direct |
| 08051C223K4Z2A | KYOCERA AVX | 530 | 478-KAF21BR72A223KTCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09274 € | 46,37 € |
| 1.000 | 0,08507 € | 85,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07698 € | 192,45 € |
| 5.000 | 0,07211 € | 360,55 € |
| 7.500 | 0,06967 € | 522,52 € |
| 12.500 | 0,06697 € | 837,12 € |
| 17.500 | 0,06539 € | 1.144,33 € |
| 25.000 | 0,06387 € | 1.596,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

