
C0805F223K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805F223K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805F223K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805F223K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F223K1RACAUTO7210 |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F223K1RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13880 € | 6,94 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09776 € | 48,88 € |
| 1.000 | 0,08982 € | 89,82 € |
| 2.500 | 0,08146 € | 203,65 € |
| 5.000 | 0,07643 € | 382,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07229 € | 722,90 € |
| 20.000 | 0,06887 € | 1.377,40 € |
| 30.000 | 0,06716 € | 2.014,80 € |
| 50.000 | 0,06527 € | 3.263,50 € |
| 70.000 | 0,06416 € | 4.491,20 € |
| 100.000 | 0,06310 € | 6.310,00 € |
| 120.000 | 0,06259 € | 7.510,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

