
C0805F102K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805F102K2RACAUTOTR-ND - Tape & Reel (TR) 399-C0805F102K2RACAUTOCT-ND - Cut Tape (CT) 399-C0805F102K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F102K2RACAUTO |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F102K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12840 € | 6,42 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,10738 € | 53,69 € |
| 1.000 | 0,08412 € | 84,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07059 € | 282,36 € |
| 8.000 | 0,06552 € | 524,16 € |
| 12.000 | 0,06479 € | 777,48 € |
| 20.000 | 0,06284 € | 1.256,80 € |
| 28.000 | 0,06150 € | 1.722,00 € |
| 40.000 | 0,06021 € | 2.408,40 € |
| 48.000 | 0,05959 € | 2.860,32 € |
| 96.000 | 0,05940 € | 5.702,40 € |
| 100.000 | 0,05742 € | 5.742,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

