0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F102K1RACAUTO

DigiKey Part Number
399-6980-2-ND - Tape & Reel (TR)
399-6980-1-ND - Cut Tape (CT)
399-6980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F102K1RACAUTO
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F102K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16400 €1,64 €
500,12000 €6,00 €
1000,10660 €10,66 €
5000,08378 €41,89 €
1.0000,07673 €76,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06619 €264,76 €
8.0000,06102 €488,16 €
12.0000,05985 €718,20 €
20.0000,05814 €1.162,80 €
28.0000,05686 €1.592,08 €
40.0000,05564 €2.225,60 €
48.0000,05506 €2.642,88 €
96.0000,05434 €5.216,64 €
100.0000,05301 €5.301,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €