910 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C911F5GACTU

DigiKey Part Number
399-C0805C911F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C911F5GACTUCT-ND - Cut Tape (CT)
399-C0805C911F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C911F5GACTU
Description
CAP CER 910PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
910 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C911F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.629
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 $1,47 $
100,96800 $9,68 $
500,76840 $38,42 $
1000,70680 $70,68 $
5000,60260 $301,30 $
1.0000,57037 $570,37 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,52199 $2.087,96 $
8.0000,50399 $4.031,92 $
12.0000,49498 $5.939,76 $
20.0000,48498 $9.699,60 $
Manufacturers Standard Package
Unit Price without VAT:1,47000 $
Unit Price with VAT:1,74930 $