Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

C0805C822KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822KARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C822KARACTU |
Description | CAP CER 8200PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C822JAGACTU | KEMET | 4.485 | 399-C0805C822JAGACTUCT-ND | 0,51000 € | Upgrade |
| C0805C822JARACTU | KEMET | 0 | 399-C0805C822JARACTUTR-ND | 0,10950 € | Upgrade |
| C0805C822KBRACTU | KEMET | 14.857 | 399-C0805C822KBRACTUCT-ND | 0,21000 € | Upgrade |
| C0805V822KBRACTU | KEMET | 2.191 | 399-C0805V822KBRACTUCT-ND | 0,25000 € | Upgrade |
| 0805J2500822KXT | Knowles Syfer | 0 | 0805J2500822KXT-ND | 0,20294 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10531 € | 421,24 € |
| Unit Price without VAT: | 0,10531 € |
|---|---|
| Unit Price with VAT: | 0,12532 € |






