Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent



C0805C821K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821K2RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C821K2RACTU |
Description | CAP CER 820PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821K2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821K2RALTM | KEMET | 0 | 399-C0805C821K2RALTMTR-ND | 0,08196 € | Parametric Equivalent |
| C0805C821K2RALTU | KEMET | 0 | 399-C0805C821K2RALTUTR-ND | 0,07802 € | Parametric Equivalent |
| 08052C821KAT2A | KYOCERA AVX | 4.176 | 478-10456-1-ND | 0,22000 € | Direct |
| 08052C821KAT4A | KYOCERA AVX | 0 | 08052C821KAT4A-ND | 0,04084 € | Direct |
| 08052C821JAT2A | KYOCERA AVX | 0 | 08052C821JAT2A-ND | 0,06702 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06647 € | 265,88 € |
| Unit Price without VAT: | 0,06647 € |
|---|---|
| Unit Price with VAT: | 0,07910 € |






