
C0805C821JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C821JCGACTUCT-ND - Cut Tape (CT) 399-C0805C821JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JCGACTU |
Description | CAP CER 820PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36000 € | 18,00 € |
| 100 | 0,32700 € | 32,70 € |
| 500 | 0,27134 € | 135,67 € |
| 1.000 | 0,25411 € | 254,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23592 € | 589,80 € |
| 5.000 | 0,22496 € | 1.124,80 € |
| 7.500 | 0,21947 € | 1.646,03 € |
| 12.500 | 0,21338 € | 2.667,25 € |
| 17.500 | 0,20983 € | 3.672,02 € |
| 25.000 | 0,20640 € | 5.160,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

