
C0805C821F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C821F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C821F5GACTUCT-ND - Cut Tape (CT) 399-C0805C821F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821F5GACTU |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71200 € | 7,12 € |
| 50 | 0,56080 € | 28,04 € |
| 100 | 0,51420 € | 51,42 € |
| 500 | 0,43544 € | 217,72 € |
| 1.000 | 0,41107 € | 411,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37452 € | 1.498,08 € |
| 8.000 | 0,36092 € | 2.887,36 € |
| 12.000 | 0,35411 € | 4.249,32 € |
| 20.000 | 0,34656 € | 6.931,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

