Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C752M4JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C752M4JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C752M4JACTU |
Description | CAP CER 7500PF 16V U2J 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C752M4JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C752F3JACTU | KEMET | 0 | 399-C0805C752F3JACTUTR-ND | 0,46460 € | Upgrade |
| C0805C752F4JACTU | KEMET | 0 | 399-C0805C752F4JACTUTR-ND | 0,39321 € | Upgrade |
| C0805C752F5JACTU | KEMET | 0 | 399-C0805C752F5JACTUTR-ND | 0,39375 € | Upgrade |
| C0805C752G3JACTU | KEMET | 0 | 399-C0805C752G3JACTUTR-ND | 0,14860 € | Upgrade |
| C0805C752G4JACTU | KEMET | 0 | 399-C0805C752G4JACTUTR-ND | 0,12611 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05006 € | 200,24 € |
| Unit Price without VAT: | 0,05006 € |
|---|---|
| Unit Price with VAT: | 0,05957 € |


