
C0805C752F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C752F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C752F3GACTUCT-ND - Cut Tape (CT) 399-C0805C752F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C752F3GACTU |
Description | CAP CER 7500PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C752F3GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,82200 € | 18,22 € |
| 50 | 1,50420 € | 75,21 € |
| 100 | 1,40590 € | 140,59 € |
| 500 | 1,23978 € | 619,89 € |
| 1.000 | 1,18833 € | 1.188,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,11107 € | 4.444,28 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

