
C0805C751JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C751JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C751JCGACTUCT-ND - Cut Tape (CT) 399-C0805C751JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C751JCGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C751JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 50 | 0,19980 € | 9,99 € |
| 100 | 0,17910 € | 17,91 € |
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13344 € | 133,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12206 € | 305,15 € |
| 5.000 | 0,11521 € | 576,05 € |
| 7.500 | 0,11178 € | 838,35 € |
| 12.500 | 0,10798 € | 1.349,75 € |
| 17.500 | 0,10576 € | 1.850,80 € |
| 25.000 | 0,10362 € | 2.590,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

