Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C684M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684M3VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C684M3VACTU |
Description | CAP CER 0.68UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684M3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684J3RACTU | KEMET | 0 | 399-C0805C684J3RACTUTR-ND | 0,25432 € | Upgrade |
| C0805C684K3RACTU | KEMET | 15.673 | 399-C0805C684K3RACTUCT-ND | 0,25000 € | Upgrade |
| C0805C684K5RACTU | KEMET | 57.103 | 399-C0805C684K5RACTUCT-ND | 0,25000 € | Upgrade |
| C0805C684M5RACTU | KEMET | 4.975 | 399-C0805C684M5RACTUCT-ND | 0,25000 € | Upgrade |
| C2012X5R1E684K125AA | TDK | 1.546 | 445-14399-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09963 € | 249,07 € |
| Unit Price without VAT: | 0,09963 € |
|---|---|
| Unit Price with VAT: | 0,11856 € |



