Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade

C0805C684K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C684K4PACTUTR-ND - Tape & Reel (TR) 399-C0805C684K4PACTUCT-ND - Cut Tape (CT) 399-C0805C684K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K4PACTU |
Description | CAP CER 0.68UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C684J3RACTU | KEMET | 0 | 399-C0805C684J3RACTUTR-ND | 0,25432 € | Upgrade |
| C0805C684K3PACTU | KEMET | 0 | 399-15528-2-ND | 0,19993 € | Upgrade |
| C0805C684K3RACTU | KEMET | 15.673 | 399-C0805C684K3RACTUCT-ND | 0,25000 € | Upgrade |
| C0805C684K4RACTU | KEMET | 33.790 | 399-C0805C684K4RACTUCT-ND | 0,19000 € | Upgrade |
| C0805C684K5RACTU | KEMET | 58.219 | 399-C0805C684K5RACTUCT-ND | 0,25000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07313 € | 292,52 € |
| Unit Price without VAT: | 0,07313 € |
|---|---|
| Unit Price with VAT: | 0,08702 € |







