

C0805C683J1REC7210 | |
---|---|
DigiKey Part Number | 399-C0805C683J1REC7210TR-ND - Tape & Reel (TR) 399-C0805C683J1REC7210CT-ND - Cut Tape (CT) 399-C0805C683J1REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C683J1REC7210 |
Description | CAP CER 0805 68NF 100V X7R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C683J1REC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,16300 € | 1,63 € |
50 | 0,06360 € | 3,18 € |
100 | 0,05790 € | 5,79 € |
2.500 | 0,05064 € | 126,60 € |
5.000 | 0,04832 € | 241,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,04436 € | 443,60 € |
20.000 | 0,04292 € | 858,40 € |
30.000 | 0,04170 € | 1.251,00 € |
50.000 | 0,04035 € | 2.017,50 € |
70.000 | 0,03968 € | 2.777,60 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |