

C0805C682M1RECAUTO7210 | |
---|---|
DigiKey Part Number | C0805C682M1RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | KEMET |
Manufacturer Product Number | C0805C682M1RECAUTO7210 |
Description | CAP CER 0805 6.8NF 100V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682M1RECAUTO7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03136 € | 313,60 € |
Unit Price without VAT: | 0,03136 € |
---|---|
Unit Price with VAT: | 0,03732 € |