
C0805C682KBRACTU | |
---|---|
DigiKey Part Number | 399-C0805C682KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C682KBRACTUCT-ND - Cut Tape (CT) 399-C0805C682KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682KBRACTU |
Description | CAP CER 6800PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08460 € | 4,23 € |
100 | 0,07450 € | 7,45 € |
500 | 0,05744 € | 28,72 € |
1.000 | 0,05221 € | 52,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,04668 € | 116,70 € |
5.000 | 0,04336 € | 216,80 € |
7.500 | 0,04169 € | 312,68 € |
12.500 | 0,03985 € | 498,12 € |
17.500 | 0,03877 € | 678,48 € |
25.000 | 0,03774 € | 943,50 € |
30.000 | 0,03725 € | 1.117,50 € |
60.000 | 0,03631 € | 2.178,60 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |