330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X331J5GACAUTO

DigiKey Part Number
399-C0603X331J5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603X331J5GACAUTOCT-ND - Cut Tape (CT)
399-C0603X331J5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X331J5GACAUTO
Description
CAP CER FE 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X331J5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24600 €2,46 €
500,18300 €9,15 €
1000,16390 €16,39 €
5000,13142 €65,71 €
1.0000,12140 €121,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10639 €425,56 €
8.0000,10081 €806,48 €
12.0000,09802 €1.176,24 €
20.0000,09492 €1.898,40 €
28.0000,09311 €2.607,08 €
40.0000,09137 €3.654,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €