
C0805C682FMGECTU | |
|---|---|
DigiKey Part Number | 399-C0805C682FMGECTUTR-ND - Tape & Reel (TR) 399-C0805C682FMGECTUCT-ND - Cut Tape (CT) 399-C0805C682FMGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682FMGECTU |
Description | CAP CER 0805 6.8NF 63V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 63V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682FMGECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,65280 € | 32,64 € |
| 100 | 0,60040 € | 60,04 € |
| 500 | 0,51188 € | 255,94 € |
| 1.000 | 0,48449 € | 484,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45558 € | 1.138,95 € |
| 5.000 | 0,43814 € | 2.190,70 € |
| 7.500 | 0,42940 € | 3.220,50 € |
| 12.500 | 0,41972 € | 5.246,50 € |
| 17.500 | 0,41406 € | 7.246,05 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

