
C0805C681KBRACTU | |
---|---|
DigiKey Part Number | 399-C0805C681KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C681KBRACTUCT-ND - Cut Tape (CT) 399-C0805C681KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | KEMET |
Manufacturer Product Number | C0805C681KBRACTU |
Description | CAP CER 680PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,19200 € | 1,92 € |
50 | 0,13460 € | 6,73 € |
100 | 0,11350 € | 11,35 € |
500 | 0,10188 € | 50,94 € |
1.000 | 0,10070 € | 100,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,09850 € | 246,25 € |
5.000 | 0,09499 € | 474,95 € |
7.500 | 0,08967 € | 672,52 € |
12.500 | 0,08033 € | 1.004,12 € |
17.500 | 0,08008 € | 1.401,40 € |
25.000 | 0,07585 € | 1.896,25 € |
30.000 | 0,07573 € | 2.271,90 € |
60.000 | 0,07534 € | 4.520,40 € |
62.500 | 0,07532 € | 4.707,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |