
C0805C681GCGACTU | |
|---|---|
DigiKey Part Number | 399-19677-2-ND - Tape & Reel (TR) 399-19677-1-ND - Cut Tape (CT) 399-19677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681GCGACTU |
Description | CAP CER 0805 500V 680PF C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±2% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681GCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16511 € | 412,78 € |
| 5.000 | 0,15659 € | 782,95 € |
| 7.500 | 0,15232 € | 1.142,40 € |
| 12.500 | 0,14759 € | 1.844,88 € |
| 17.500 | 0,14482 € | 2.534,35 € |
| 25.000 | 0,14216 € | 3.554,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26180 € | 13,09 € |
| 100 | 0,23610 € | 23,61 € |
| 500 | 0,19266 € | 96,33 € |
| 1.000 | 0,17925 € | 179,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 50 | 0,24920 € | 12,46 € |
| 100 | 0,22480 € | 22,48 € |
| 500 | 0,18348 € | 91,74 € |
| 1.000 | 0,17072 € | 170,72 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

