
C0805C681F5HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681F5HACTUTR-ND - Tape & Reel (TR) 399-C0805C681F5HACTUCT-ND - Cut Tape (CT) 399-C0805C681F5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681F5HACTU |
Description | CAP CER 680PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681F5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07410 € | 7,41 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05181 € | 51,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04394 € | 175,76 € |
| 8.000 | 0,04102 € | 328,16 € |
| 12.000 | 0,03956 € | 474,72 € |
| 20.000 | 0,03794 € | 758,80 € |
| 28.000 | 0,03699 € | 1.035,72 € |
| 40.000 | 0,03608 € | 1.443,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

