
C0805C680KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C680KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C680KDRACTUCT-ND - Cut Tape (CT) 399-C0805C680KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680KDRACTU |
Description | CAP CER 68PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,15670 € | 15,67 € |
| 500 | 0,12536 € | 62,68 € |
| 1.000 | 0,11566 € | 115,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10544 € | 263,60 € |
| 5.000 | 0,09928 € | 496,40 € |
| 7.500 | 0,09620 € | 721,50 € |
| 12.500 | 0,09278 € | 1.159,75 € |
| 17.500 | 0,09079 € | 1.588,82 € |
| 25.000 | 0,08886 € | 2.221,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

