
C0805C680K1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C680K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C680K1GACTUCT-ND - Cut Tape (CT) 399-C0805C680K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C680K1GACTU |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C680K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08500 € | 4,25 € |
100 | 0,07490 € | 7,49 € |
500 | 0,05778 € | 28,89 € |
1.000 | 0,05252 € | 52,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04464 € | 178,56 € |
8.000 | 0,03999 € | 319,92 € |
12.000 | 0,03801 € | 456,12 € |
20.000 | 0,03780 € | 756,00 € |
28.000 | 0,03546 € | 992,88 € |
40.000 | 0,03534 € | 1.413,60 € |
48.000 | 0,03484 € | 1.672,32 € |
96.000 | 0,03464 € | 3.325,44 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |