


C0805C622K3JACTU | |
|---|---|
DigiKey Part Number | 399-C0805C622K3JACTUTR-ND - Tape & Reel (TR) 399-C0805C622K3JACTUCT-ND - Cut Tape (CT) 399-C0805C622K3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C622K3JACTU |
Description | CAP CER 6200PF 25V U2J 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±10% 25V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C622K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14340 € | 7,17 € |
| 100 | 0,12770 € | 12,77 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,09296 € | 92,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08067 € | 322,68 € |
| 8.000 | 0,07611 € | 608,88 € |
| 12.000 | 0,07382 € | 885,84 € |
| 20.000 | 0,07129 € | 1.425,80 € |
| 28.000 | 0,06981 € | 1.954,68 € |
| 40.000 | 0,06838 € | 2.735,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

