


C0805C564K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C564K8RACTUTR-ND - Tape & Reel (TR) 399-C0805C564K8RACTUCT-ND - Cut Tape (CT) 399-C0805C564K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C564K8RACTU |
Description | CAP CER 0.56UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C564K4RACTU | KEMET | 8.830 | 399-C0805C564K4RACTUCT-ND | 0,59000 € | Upgrade |
| GRM219R71C564KA01D | Murata Electronics | 5.602 | 490-5892-1-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,25090 € | 25,09 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,19153 € | 191,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17050 € | 682,00 € |
| 8.000 | 0,16269 € | 1.301,52 € |
| 12.000 | 0,15877 € | 1.905,24 € |
| 20.000 | 0,15443 € | 3.088,60 € |
| 28.000 | 0,15189 € | 4.252,92 € |
| 40.000 | 0,14945 € | 5.978,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

