Upgrade
Parametric Equivalent



C0805C564J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C564J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C564J4RACTU |
Description | CAP CER 0.56UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C564J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C564J3RACTU | KEMET | 0 | 399-C0805C564J3RACTUTR-ND | 0,24864 € | Upgrade |
| C0805C564J4RALTU | KEMET | 0 | 399-C0805C564J4RALTUTR-ND | 0,24370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20618 € | 824,72 € |
| Unit Price without VAT: | 0,20618 € |
|---|---|
| Unit Price with VAT: | 0,24535 € |


