


C0805C562K3RACTU | |
---|---|
DigiKey Part Number | 399-C0805C562K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C562K3RACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805C562K3RACTU |
Description | CAP CER 5600PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13000 € | 1,30 € |
50 | 0,09380 € | 4,69 € |
100 | 0,08280 € | 8,28 € |
500 | 0,06424 € | 32,12 € |
1.000 | 0,05853 € | 58,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04759 € | 190,36 € |
8.000 | 0,04538 € | 363,04 € |
12.000 | 0,04338 € | 520,56 € |
20.000 | 0,04315 € | 863,00 € |
28.000 | 0,04123 € | 1.154,44 € |
40.000 | 0,04110 € | 1.644,00 € |
48.000 | 0,04093 € | 1.964,64 € |
96.000 | 0,03935 € | 3.777,60 € |
100.000 | 0,03927 € | 3.927,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |