


C0805C562K1RACTU | |
---|---|
cms-digikey-product-number | 399-C0805C562K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C562K1RACTUCT-ND - Cut Tape (CT) 399-C0805C562K1RACTUDKR-ND - Digi-Reel® |
cms-manufacturer | KEMET |
cms-manufacturer-product-number | C0805C562K1RACTU |
cms-description | CAP CER 5600PF 100V X7R 0805 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 5600 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C0805C562K1RACTU Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,14500 € | 1,45 € |
50 | 0,10520 € | 5,26 € |
100 | 0,09300 € | 9,30 € |
500 | 0,07258 € | 36,29 € |
1.000 | 0,06630 € | 66,30 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,05688 € | 227,52 € |
8.000 | 0,05338 € | 427,04 € |
12.000 | 0,05163 € | 619,56 € |
20.000 | 0,04968 € | 993,60 € |
28.000 | 0,04855 € | 1.359,40 € |
40.000 | 0,04746 € | 1.898,40 € |
48.000 | 0,04694 € | 2.253,12 € |
96.000 | 0,04520 € | 4.339,20 € |
100.000 | 0,04511 € | 4.511,00 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |