
C0805C562JAGACAUTO | |
---|---|
DigiKey Part Number | 399-11899-2-ND - Tape & Reel (TR) 399-11899-1-ND - Cut Tape (CT) 399-11899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562JAGACAUTO |
Description | CAP CER 5600PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562JAGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,24100 € | 2,41 € |
50 | 0,17760 € | 8,88 € |
100 | 0,15400 € | 15,40 € |
500 | 0,13120 € | 65,60 € |
1.000 | 0,12522 € | 125,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,10061 € | 402,44 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |