
C0805C562J3GACTU | |
---|---|
DigiKey Part Number | 399-C0805C562J3GACTUTR-ND - Tape & Reel (TR) 399-C0805C562J3GACTUCT-ND - Cut Tape (CT) 399-C0805C562J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562J3GACTU |
Description | CAP CER 5600PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562J3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,30800 € | 3,08 € |
50 | 0,23260 € | 11,63 € |
100 | 0,20940 € | 20,94 € |
500 | 0,17036 € | 85,18 € |
1.000 | 0,15831 € | 158,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,14022 € | 560,88 € |
8.000 | 0,13187 € | 1.054,96 € |
12.000 | 0,12961 € | 1.555,32 € |
20.000 | 0,12639 € | 2.527,80 € |
28.000 | 0,12421 € | 3.477,88 € |
40.000 | 0,12211 € | 4.884,40 € |
48.000 | 0,12111 € | 5.813,28 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |