Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade



C0805C561M1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C561M1RACTU |
Description | CAP CER 560PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C561F1GACTU | KEMET | 14.536 | 399-17452-1-ND | 1,10000 € | Upgrade |
| C0805C561G1GACTU | KEMET | 0 | 399-C0805C561G1GACTUTR-ND | 0,19015 € | Upgrade |
| C0805C561J1GACTU | KEMET | 2.636 | 399-C0805C561J1GACTUCT-ND | 0,27000 € | Upgrade |
| C0805C561J1RACTU | KEMET | 0 | 399-C0805C561J1RACTUTR-ND | 0,08131 € | Upgrade |
| C0805C561J2RACTU | KEMET | 0 | 399-C0805C561J2RACTUTR-ND | 0,09629 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04319 € | 172,76 € |
| Unit Price without VAT: | 0,04319 € |
|---|---|
| Unit Price with VAT: | 0,05140 € |



