
C0805C561KDRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561KDRACTUTR-ND - Tape & Reel (TR) 399-C0805C561KDRACTUCT-ND - Cut Tape (CT) 399-C0805C561KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561KDRACTU |
Description | CAP CER 560PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15780 € | 15,78 € |
| 500 | 0,12634 € | 63,17 € |
| 1.000 | 0,11662 € | 116,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10637 € | 265,93 € |
| 5.000 | 0,10019 € | 500,95 € |
| 7.500 | 0,09710 € | 728,25 € |
| 12.500 | 0,09367 € | 1.170,88 € |
| 17.500 | 0,09167 € | 1.604,23 € |
| 25.000 | 0,08974 € | 2.243,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

