
C0805C561K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C561K3HACTUTR-ND - Tape & Reel (TR) 399-C0805C561K3HACTUCT-ND - Cut Tape (CT) 399-C0805C561K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561K3HACTU |
Description | CAP CER 560PF 25V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561K3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01960 € | 9,80 € |
| 1.000 | 0,01738 € | 17,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01405 € | 56,20 € |
| 8.000 | 0,01282 € | 102,56 € |
| 12.000 | 0,01220 € | 146,40 € |
| 20.000 | 0,01152 € | 230,40 € |
| 28.000 | 0,01112 € | 311,36 € |
| 40.000 | 0,01074 € | 429,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

