Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C560M5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C560M5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C560M5GACTU |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C560M5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C560F1GACTU | KEMET | 6.866 | 399-C0805C560F1GACTUCT-ND | 0,86000 € | Upgrade |
| C0805C560F2GACTU | KEMET | 0 | 399-C0805C560F2GACTUTR-ND | 0,31521 € | Upgrade |
| C0805C560F5GACTU | KEMET | 6.580 | 399-C0805C560F5GACTUCT-ND | 0,77000 € | Upgrade |
| C0805C560G1GACTU | KEMET | 0 | 399-C0805C560G1GACTUTR-ND | 0,14056 € | Upgrade |
| C0805C560G2GACTU | KEMET | 0 | 399-C0805C560G2GACTUTR-ND | 0,16697 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03463 € | 277,04 € |
| Unit Price without VAT: | 0,03463 € |
|---|---|
| Unit Price with VAT: | 0,04121 € |



